Roline USB 3.2, Male USB Type A to Male USB Type A, Black, 15 m

Subtotal (1 unit)*

€197.33

(exc. VAT)

€242.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€197.33

*price indicative

RS Stock No.:
266-0573
Mfr. Part No.:
12.04.1071-5
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable

Cable Length

15m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 3.2

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline Active USB 3.2 Gen 1 extension cable for data rates up to 5Gbit/s over a distance of 10m. For hubs, USB sticks, external hard drives, printers or other devices that are to be connected via USB.

Automatic determination of the optimal transmission rate

Compatible with USB 3.0 / USB 3.2 Gen 1, USB 2.0, USB 1.1

Supports data rates of up to 5 Gbps

Plug & play

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy