RS PRO USB 3.0, Female USB to Female USB, Black, 10 m
- RS Stock No.:
- 266-2513
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€412.72
(exc. VAT)
€507.65
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €412.72 |
*price indicative
- RS Stock No.:
- 266-2513
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 10m | |
| Product Type | USB Extension Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 10m | ||
Product Type USB Extension Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS, CE | ||
- COO (Country of Origin):
- CN
RS PRO USB Extension Cable, 10 m
The RS PRO USB Extension Cable is designed to extend USB connections up to 10 metres, utilising advanced fibre optic technology to ensure high-speed data transfer with minimal interference. Ideal for applications requiring extended reach without compromising on performance.
Features and Benefits
USB3.0 A Male to USB3.0 A Female: Provides a reliable connection for extending USB devices
Supports 5Gbps: Ensures fast data transfer rates for efficient performance
Metal Connectors: Offers durability and a secure connection
4 Fibre cores/4 Copper cores: Combines fibre optics for data and copper for power, eliminating the need for external power adaptors
Cable Outer Diameter 4.5mm: Compact design for easy installation
CPR rated: Complies with safety standards for building installations
Frustration free packaging: Simplifies unpacking and installation
Applications
Data centres
Home and office setups
Industrial automation
AV equipment
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
