RS PRO USB 3.0, Female USB to Female USB, Black, 30 m
- RS Stock No.:
- 266-2518
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€571.32
(exc. VAT)
€702.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €571.32 |
*price indicative
- RS Stock No.:
- 266-2518
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Extension Cable | |
| Cable Length | 30m | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Extension Cable | ||
Cable Length 30m | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO USB Extension Cable, 30 m
The RS PRO USB Extension Cable is designed to extend USB connections up to 30 metres, utilising active optical cable technology. This allows for longer distances without signal degradation, making it ideal for environments where traditional copper cables fall short.
Features and Benefits
USB3.0 A Male to USB3.0 A Female: Ensures compatibility with a wide range of devices
Supports 5Gbps: Provides high-speed data transfer for efficient performance
Metal Connectors: Offers durability and reliable connections
4 Fibre cores/4 Copper cores: Combines the benefits of fibre optics and copper for optimal performance
Cable Outer Diameter 4.5mm: Compact design for easy installation
CPR rated: Complies with safety standards for building installations
Frustration free packaging: Simplifies unpacking and installation
Applications
Data centres
Industrial automation
Home and office setups
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
