RS PRO USB 3.0, Male USB Type A to Female USB Type A, Black, 20 m
- RS Stock No.:
- 266-2516
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€462.01
(exc. VAT)
€568.27
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.01 |
*price indicative
- RS Stock No.:
- 266-2516
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 20m | |
| Product Type | USB Extension Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC, CPR | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 20m | ||
Product Type USB Extension Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC, CPR | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO USB Extension Cable, 20 m
The RS PRO USB Extension Cable is designed to extend USB connections up to 20 metres, utilising advanced fibre optic technology to ensure high-speed data transfer with minimal interference. Ideal for applications requiring long-distance USB connectivity without the need for external power adaptors.
Features and Benefits
USB3.0 A Male to USB3.0 A Female: Provides seamless connectivity between devices
Supports 5Gbps: Ensures fast data transfer rates
Metal Connectors: Offers durability and reliable connections
4 Fibre cores/4 Copper cores: Combines fibre optics for data and copper for power
Cable Outer Diameter 4.5mm: Compact design for easy installation
CPR rated: Complies with safety standards
Frustration free packaging: Simplifies unpacking and installation
Applications
Data centres
Industrial automation
Home and office setups
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
