RS PRO USB Cable, Male USB Type C to Male, USB 2.0 USB Type A, White, 1 m
- RS Stock No.:
- 266-2603
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.31
(exc. VAT)
€7.76
(inc. VAT)
In Stock
- 66 unit(s) ready to ship
- Plus 546 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.31 |
*price indicative
- RS Stock No.:
- 266-2603
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, CE, REACH, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, CE, REACH, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO USB 2.0, Male USB C to Male USB A
The RS PRO USB 2.0 cable is the perfect accessory for seamless data transfer. It features a Type C connector on one end and a Type A connector on the other, making it compatible with various devices. This 1m straight-plug cable offers a popular and practical connection combination, ensuring reliable performance for data transfer and charging needs.
Features & Benefits
Applications
Related links
- RS PRO USB Cable USB 2.0 USB Type A 1 m
- RS PRO USB Cable USB 2.0 USB Type A 3 m
- RS PRO USB Cable USB 2.0 USB Type A 800 mm
- RS PRO USB Cable USB 3.0 USB Type A 1 m
- RS PRO USB Cable USB 2.0 USB Type A 500 mm
- RS PRO USB Cable USB 2.0 USB Type A 3 m
- RS PRO USB Cable USB 2.0 USB B 1 m
- RS PRO USB Cable USB 2.0 USB Type A 1 m
