RS PRO USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, White, 1 m
- RS Stock No.:
- 252-7117
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€9.98
(exc. VAT)
€12.28
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.98 | €1.996 |
*price indicative
- RS Stock No.:
- 252-7117
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Male to Male USB 2.0 A Cable, 1m
The RS PRO USB 2.0 A (Universal Serial Bus) is designed to provide a reliable connection between a multitude of devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TVs as well as providing energy and charging devices such as portable gaming consoles.;Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.;Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.
Features and benefits
Typical Applications
Approvals and Standards: RoHS, REACH, CE, UKCA
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO USB Cable USB 2.0 USB Type A 1 m
- RS PRO USB Cable USB 2.0 USB Type A 1 m
- RS PRO USB Cable USB 2.0 USB Type A 3 m
- RS PRO USB Cable USB 2.0 USB Type A 800 mm
- RS PRO USB Cable USB 2.0 USB Type C 1 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1 m
- RS PRO USB Cable USB 2.0 Lightning Connector 1 m
- RS PRO USB Cable USB 3.0 USB Type A 1 m
