RS PRO USB Cable, Male USB Type A to Male, USB 3.0 USB Type A, White, 800 mm
- RS Stock No.:
- 266-8499
- Distrelec Article No.:
- 304-19-251
- Manufacturer:
- RS PRO
Subtotal (1 box of 5 units)*
€25.79
(exc. VAT)
€31.72
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €25.79 | €5.158 |
*price indicative
- RS Stock No.:
- 266-8499
- Distrelec Article No.:
- 304-19-251
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 800mm | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 800mm | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE UKCA RoHS REACH | ||
- COO (Country of Origin):
- CN
RS PRO 80 cm, White, USB 3.0 Male Type A to USB Male Type A USB Cable Male to Male
From RS PRO this is a reliable, high quality USB cable terminated at one end with a 3.0 male Type A connector and the other end being a male Type A connector. The USB cable supports USB 3.0 protocol standard that allows for super speed data transfer up to 5 Gpbs. Using this USB cable provides data transfer ten times faster than USB 2.0 technology. These USB cables are designed to connect a host to a device or host computer to a face plate with a Type A socket. Do not use this USB cable to connect two computers as this may damage your equipment.
Features & Benefits
Pack Size
Supplied in packs of 5 - For packs of 1 see RS PRO 1828914
What is a USB Type A Connector?
The USB connector type is determined by its shape. A Type A connector is the most common type with a flat and rectangular shape. The plug connector is found on one end of computer peripheral cables such as mice, keyboards and printers and is also built into memory sticks. The plug on the cable connects to a type A female port or receptacle on a host device such as a desktop computer, laptop, netbook, or tablet. Type A connectors are supported in all USB versions, including 1.1, 2.0 and 3.0 as the shape is the same, for instance, a version 2.0 plug will mate with a version 1.1 and 3.0 port.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO USB Cable USB 3.0 USB Type A 800 mm
- RS PRO USB Cable USB 3.0 USB Type A 1 m
- RS PRO USB Cable USB 2.0 USB Type A 800 mm
- RS PRO USB Cable USB 3.0 Micro USB Type B 800 mm
- RS PRO USB Cable USB 3.0 USB B 3 m
- RS PRO USB Cable USB 3.0 USB Type A 150 mm
- RS PRO USB Cable USB 3.0 USB Type A 150 mm
- RS PRO USB Cable USB 3.0 USB Type A 3 m
