Eaton Interface Adapter, Female USB Type A to Female, USB 3.0, Grey, 50 mm
- RS Stock No.:
- 272-1342
- Mfr. Part No.:
- 187082 M30C-FUSB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€69.11
(exc. VAT)
€85.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.11 |
*price indicative
- RS Stock No.:
- 272-1342
- Mfr. Part No.:
- 187082 M30C-FUSB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Cable Length | 50mm | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Type A | |
| USB Version | USB 3.0 | |
| Voltage | 5V | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Series | M30 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Cable Length 50mm | ||
Product Type Interface Adapter | ||
Connector Type A USB Type A | ||
USB Version USB 3.0 | ||
Voltage 5V | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Series M30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series M30 accessory bulkhead interface that has USB 3.0 A design and nine number of poles. It has 100 insertion cycles of lifespan and metal bezel colour.
Contact material CuSn, gold plated
Mounting depth 27 mm
Related links
- Eaton Interface Adapter USB 3.0 USB Type A, 70 mm
- Eaton USB Cable USB to Male 600 mm
- StarTech.com USB Type A to Male to D-Sub Female Interface Adapter
- Advantech USB to Male to Terminal Block Female Interface Adapter
- Kern USB to Male to USB Female Interface Adapter
- Exsys USB Female to Female to RJ45 Interface Adapter
- Exsys USB Female to Female to USB B Female Female Interface Adapter
- Exsys USB Female to Female to USB Type C Female Interface Adapter
