StarTech.com USB Type A to Male to D-Sub Female Interface Adapter
- RS Stock No.:
- 287-3312
- Mfr. Part No.:
- 1P3FFCNB-USB-SERIAL
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€47.41
(exc. VAT)
€58.31
(inc. VAT)
In Stock
- Plus 142 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.41 |
*price indicative
- RS Stock No.:
- 287-3312
- Mfr. Part No.:
- 1P3FFCNB-USB-SERIAL
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | D-Sub | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Interface Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B D-Sub | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
StarTech.com Interface Adapter, USB Type A Connector Type, D-Sub Connector Type - 1P3FFCNB-USB-SERIAL
This Interface adapter converts a USB Type A connection to a D‑Sub serial Interface, providing a bridge between modern host ports and legacy serial equipment. It is intended for use where a standard USB port must communicate with devices that require a D‑Sub serial connector. The product is manufactured by StarTech.com and is suitable for integration in environments that need a Compact USB-to-serial link while meeting regulatory material restrictions.
Features and Benefits:
• Male USB Type A to female D‑Sub connectivity enables legacy interfacing • RoHS-compliant construction reduces exposure to hazardous substances • Compact adapter format simplifies cabling in confined spaces • Designed for serial communication with devices requiring D‑Sub ports
Applications
• Suitable for connecting control PCs to RS‑232 industrial instruments • Ideal for automation rigs requiring a USB to DB9 male-to-female adapter function • Used with electronic test benches that need a USB serial converter for industrial equipment • Can be used for field service tools that require a StarTech USB serial adapter
What connector genders are provided on the unit?
The unit presents a male USB Type A plug on one end and a female D‑Sub connector on the other to match common host-to-device wiring needs.
Which conformity addresses material restrictions in manufacturing?
The construction follows RoHS requirements to limit specific hazardous substances in the product materials.
Is this suitable for serial communications standards?
The adapter provides a USB-to-serial Interface intended to support RS‑232 equipment through a D‑Sub connection in typical industrial and laboratory setups.
Related links
- StarTech.com USB Type A to Male to D-Sub Female Interface Adapter
- StarTech.com USB Type A to Male to 9 Pin Female, D-Sub Female USB Serial Cable Adapter
- StarTech.com USB Type A to Male to RS232, DB9 Male Interface Adapter
- StarTech.com USB Type A to Male to DB9, RS232 Male Interface Adapter
- StarTech.com USB Type A to Male to D-Sub, 9 Pin Female Female USB Serial Cable Adapter
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- StarTech.com USB Type A to DB9 (9 pin), D-Sub Interface Converter
- StarTech.com D-Sub 9-Pin to Male to USB Type A Male Converter Cable
