RND, Male USB Type A to Male, USB 2.0 USB Type B, Black, 4.5 m
- RS Stock No.:
- 283-4364
- Distrelec Article No.:
- 301-25-788
- Mfr. Part No.:
- RND 765-00070
- Manufacturer:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.84
(exc. VAT)
€5.95
(inc. VAT)
- RS Stock No.:
- 283-4364
- Distrelec Article No.:
- 301-25-788
- Mfr. Part No.:
- RND 765-00070
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector Gender A | Male | |
| Connector Type A | USB Type A | |
| Connector Gender B | Male | |
| USB Version | USB 2.0 | |
| Connector Type B | USB Type B | |
| Jacket Colour | Black | |
| Cable Length | 4.5 m | |
| Distrelec Product Id | 30125788 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RND 765 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector Gender A Male | ||
Connector Type A USB Type A | ||
Connector Gender B Male | ||
USB Version USB 2.0 | ||
Connector Type B USB Type B | ||
Jacket Colour Black | ||
Cable Length 4.5 m | ||
Distrelec Product Id 30125788 | ||
Jacket Material Polyvinyl Chloride | ||
Series RND 765 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN

