RND , Male USB Type A to Male Micro USB Type B, Black, 1.8 m

Subtotal (1 unit)*

€3.07

(exc. VAT)

€3.78

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location
Units
Per unit
1 +€3.07

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-4352
Distrelec Article No.:
301-25-774
Mfr. Part No.:
RND 765-00056
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

USB Cable

Cable Length

1.8m

Connector Type A

USB Type A

Connector Type B

Micro USB Type B

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy