RND USB Cable, Female USB Type C to Female, USB 3.0 USB Type A, Black, 200 mm
- RS Stock No.:
- 283-4483
- Distrelec Article No.:
- 302-44-789
- Mfr. Part No.:
- RND 765-00255
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€8.02
(exc. VAT)
€9.86
(inc. VAT)
- RS Stock No.:
- 283-4483
- Distrelec Article No.:
- 302-44-789
- Mfr. Part No.:
- RND 765-00255
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | USB Cable | |
| Connector Gender A | Female | |
| Connector Type A | USB Type C | |
| Connector Gender B | Female | |
| USB Version | USB 3.0 | |
| Connector Type B | USB Type A | |
| Jacket Colour | Black | |
| Cable Length | 200 mm | |
| Distrelec Product Id | 30244789 | |
| Series | RND 765 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type USB Cable | ||
Connector Gender A Female | ||
Connector Type A USB Type C | ||
Connector Gender B Female | ||
USB Version USB 3.0 | ||
Connector Type B USB Type A | ||
Jacket Colour Black | ||
Cable Length 200 mm | ||
Distrelec Product Id 30244789 | ||
Series RND 765 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The USB C to USB A Cable offers USB 3.0 compatibility, providing speeds of up to 4.8 Gbit/s, making it suitable for various applications requiring efficient data transfer. The nickel connectors offering a reliable connection.
RoHS compliant
Excellent durability and protection
Related links
- RND USB Cable USB 3.0 USB Type A 1 m
- RND USB Cable USB 3.0 USB 3 Type A 5 m
- RND USB Cable USB 3.0 USB 3 Type A 1 m
- RND USB Cable Micro USB Type B to Black, 200 mm
- RND USB Cable USB 2.0 USB Type A 600 mm
- RND USB Cable USB 3.0 USB Type A 1 m
- RND USB Cable USB 2.0 USB Type A 4.5 m
- RND USB Cable USB 2.0 USB A Socket 1 m

