RND USB Cable, Female USB 3 Type A to Female, USB 3.0 USB 3 Type A, Black, 5 m
- RS Stock No.:
- 283-4376
- Distrelec Article No.:
- 301-30-531
- Mfr. Part No.:
- RND 765-00088
- Manufacturer:
- RND
Subtotal (1 unit)*
€11.54
(exc. VAT)
€14.19
(inc. VAT)
Last RS stock
- Final 768 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €11.54 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€14.11
(exc. VAT)
€17.36
(inc. VAT)
- RS Stock No.:
- 283-4376
- Distrelec Article No.:
- 301-30-531
- Mfr. Part No.:
- RND 765-00088
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB 3 Type A | |
| Connector Type B | USB 3 Type A | |
| USB Version | USB 3.0 | |
| Voltage | 30V | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | RND 765 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB 3 Type A | ||
Connector Type B USB 3 Type A | ||
USB Version USB 3.0 | ||
Voltage 30V | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series RND 765 | ||
- COO (Country of Origin):
- CN
Related links
- RND USB Cable USB 3.0 USB 3 Type A 1 m
- RND USB Cable USB 3.0 USB 3 Type A 1.8 m
- RND USB Cable USB 3.0 USB Type A 1 m
- RND USB Cable USB 3.0 USB Type A 200 mm
- RND USB Cable USB 3.0 USB Type A 1 m
- RND USB Cable USB 2.0 USB A Socket 1 m
- RND USB Cable USB 2.0 USB Type A 4.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 5 m

