RS PRO USB 3.0, Male USB Type A to Male USB B, Black, 1 m
- RS Stock No.:
- 286-2921
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.22
(exc. VAT)
€5.19
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 26 November 2026
- Plus 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.22 |
*price indicative
- RS Stock No.:
- 286-2921
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE UKCA RoHS REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 5Gbps Data Transfer
This RS PRO USB Cable is designed for high-speed data transfer, featuring Type A (Male) to Type B (Male) connectors. Ideal for connecting devices that require fast and reliable data transmission, it supports a data transfer rate of up to 5 Gbit/s, significantly enhancing efficiency compared to USB 2.0 technology.
Features and Benefits
Type A (Male) to Type B (Male): Ensures compatibility with a wide range of devices
USB 5Gbps (USB 3.2 Gen 2): Provides high-speed data transfer up to 5 Gbit/s
Backwards compatible with USB 2.0 and 1.1: Offers flexibility with older devices
Available in 1, 2, and 3m lengths with 30/24AWG: Suitable for various setups
5m length with 28/22AWG: Maintains performance over longer distances
Nickel plated connectors: Enhances durability and connection quality
Applications
Computing and IT
Data centres
Home and office setups
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
