RS PRO USB 3.0, Male USB Type A to Male USB Type A, Black, 1 m
- RS Stock No.:
- 286-2928
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.29
(exc. VAT)
€7.74
(inc. VAT)
Temporarily out of stock
- 619 unit(s) shipping from 26 November 2026
- Plus 140 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.29 |
*price indicative
- RS Stock No.:
- 286-2928
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE UKCA RoHS REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 5Gbps Type A to Type A
This RS PRO USB Cable is designed for high-speed data transfer between devices, featuring Type A male connectors on both ends. It supports a data transfer rate of up to 5 Gbit/s, making it ideal for applications requiring fast and reliable connectivity.
Features and Benefits
High-speed data transfer: Supports up to 5 Gbit/s, significantly faster than USB 2.0
Type A to Type A connectors: Designed for connecting a host to a device
Versatile use: Ideal for connecting a host computer to a faceplate with a Type A socket
Applications
Computing
Data transfer
Networking
Additional Information
Standards met: CE, REACH, RoHS, UKCA
Sheath colour: Black
Contact material: Copper
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
