RS PRO USB 3.0, Male USB Type A to Female USB Type A, Black, 1 m
- RS Stock No.:
- 286-2924
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
Temporarily out of stock
- 2,221 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.92 |
*price indicative
- RS Stock No.:
- 286-2924
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE UKCA RoHS REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 5Gbps Data Rate
This RS PRO USB Cable is designed for high-speed data transfer, featuring a Type A male to Type A female connection. Ideal for extending USB connections, it supports a data transfer rate of up to 5 Gbit/s, making it significantly faster than previous USB 2.0 technology.
Features and Benefits
Type A (Male) to Type A (Female): Provides a reliable extension for USB connections
USB 5Gbps (USB 3.2 Gen 1): Ensures high-speed data transfer up to 5 Gbit/s
Backwards compatible with USB 2.0 and 1.1: Offers versatility with older devices
Available in 1, 2, and 3m lengths with 30/24AWG: Suitable for various applications
5m length with 28/22AWG: Provides extended reach without compromising performance
Nickel plated connectors: Enhances durability and connection quality
Applications
Data transfer
Peripheral extension
Computer and IT setups
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
