RS PRO USB 3.1, Male USB Type C to Male Micro USB Type B, Black, 1 m
- RS Stock No.:
- 286-3708
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.27
(exc. VAT)
€17.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.27 |
*price indicative
- RS Stock No.:
- 286-3708
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B Micro USB Type B | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE UKCA RoHS REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 5Gbps Type C to Micro B
This RS PRO USB Cable is designed for high-speed data transfer, offering a reliable connection between USB Type C and Micro B devices. Ideal for applications requiring fast data rates, it supports up to 5 Gbit/s, making it significantly faster than previous USB technologies.
Features and Benefits
USB C to Micro B: Ensures compatibility with a wide range of devices
Male to Male connectors: Provides a secure and stable connection
Nickel connectors: Enhances durability and resistance to corrosion
Gold flashed contacts: Improves conductivity and reduces signal loss
1m Supports 10Gbps: Offers ultra-fast data transfer for shorter lengths
2m / 3m Support 5Gbps: Maintains high-speed performance over longer distances
Supports up to 3A 20V (60W): Allows for efficient power delivery
Applications
Data transfer
Charging devices
Connecting peripherals
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
