RS PRO USB 3.1, Male USB Type C to Male Micro USB Type B, Black, 2 m
- RS Stock No.:
- 286-3709
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€18.35
(exc. VAT)
€22.57
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.35 |
*price indicative
- RS Stock No.:
- 286-3709
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type C | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, UKCA, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type C | ||
Connector Type B Micro USB Type B | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals REACH, UKCA, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 2 m Length
This USB cable is designed for high-speed data transfer and power delivery, featuring a Type C male to Micro B male connection. Ideal for connecting devices with different USB interfaces, it supports a data transfer rate of up to 5 Gbit/s, making it significantly faster than previous USB technologies.
Features and Benefits
USB 5Gbps Type C to Micro B: Ensures compatibility with a wide range of devices
Male to Male connectors: Provides a secure and reliable connection
Nickel connectors: Offers durability and resistance to corrosion
Gold flashed contacts: Enhances conductivity and reduces signal loss
Supports up to 3A 20V (60W): Allows for efficient power delivery
2m length: Provides flexibility and convenience in various setups
Applications
Data transfer between devices
Charging compatible devices
Connecting peripherals to computers
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
