SICK USB Cable, Male USB Type A to Male RJ45, Black, 3 m
- RS Stock No.:
- 286-9959
- Mfr. Part No.:
- 6052578
- Manufacturer:
- SICK
Subtotal (1 unit)*
€31.33
(exc. VAT)
€38.54
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.33 |
*price indicative
- RS Stock No.:
- 286-9959
- Mfr. Part No.:
- 6052578
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | RJ45 | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | ETIM 5.0, 8.0, EClass 5.0, 6.2, UNSPSC 16.0901, 10.0, 11.0, 12.0, 6.0, 7.0, 9.0, 5.1.4, 8.1 | |
| Series | 60525 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B RJ45 | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals ETIM 5.0, 8.0, EClass 5.0, 6.2, UNSPSC 16.0901, 10.0, 11.0, 12.0, 6.0, 7.0, 9.0, 5.1.4, 8.1 | ||
Series 60525 | ||
- COO (Country of Origin):
- CN
SICK 60525 Series USB Cable, 3M Cable Length, Black Jacket - 6052578
This USB cable connects USB Type A host devices to RJ45-equipped peripherals in industrial settings. It is intended for data and low-voltage power interfacing within automation and electronics environments, offering a straightforward link between controllers, sensors and diagnostic tools. The cable is finished in a dark jacket suited to workshop and machinery surroundings.
Features and Benefits:
• 3M length enables flexible routing across equipment bays
• Male-to-male connections allow direct host-to-device linkage
• 5V capability supports standard USB-powered peripherals
• USB Type A to RJ45 Interface bridges differing connector standards
• Black jacket provides discrete Visual integration into cable looms
• Male-to-male connections allow direct host-to-device linkage
• 5V capability supports standard USB-powered peripherals
• USB Type A to RJ45 Interface bridges differing connector standards
• Black jacket provides discrete Visual integration into cable looms
Applications
• Suitable for connecting USB hosts to RJ45 sensor interfaces
• Ideal for diagnostic links at machine control panels
• Used with handheld analysers requiring RJ45 input from USB
• Can be used for short-range communications in production cells
• Ideal for diagnostic links at machine control panels
• Used with handheld analysers requiring RJ45 input from USB
• Can be used for short-range communications in production cells
What connector genders does it use for direct connections?
Both ends use male connectors so it mates directly with host USB Type A sockets and RJ45 female ports without an adapter.
Which environments is the jacket colour chosen for?
The black outer sheath reduces Visual distraction on factory floors and blends with typical cable management systems.
What approvals or classification information applies to the product?
It is classified under multiple industry standards and categorisation schemes for component interoperability and procurement.
What series or family does this cable belong to for sourcing consistency?
It is part of the manufacturers designated cable family intended for comparable industrial interconnect requirements.
Related links
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 4.0 3 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 3 m
- L-Com USB Cable USB 2.0 USB 3 m
- Rittal USB Cable Black, 3 m
- HARTING USB Cable USB 2.0 USB 2.0 3 m
- Roline USB Cable USB 3.0 USB Type B Black, 3 m
- HARTING USB Cable USB 2.0 USB 2.0 3 m