3M USB Cable, Male Micro USB Type B to Male, USB 3.0 USB Type A, Black, 2 m
- RS Stock No.:
- 287-0579
- Mfr. Part No.:
- 1U30S-SA2-200
- Manufacturer:
- 3M
Get a bulk buy discount
Add 10 more to save €44.60
View bulk pricing optionsSubtotal (1 unit)*
€106.10
(exc. VAT)
€130.50
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €106.10 | - |
| 10 - 24 | €101.64 | €44.60 |
| 25 - 99 | €97.30 | €220.00 |
| 100 - 249 | €90.61 | €1,549.00 |
| 250 + | €87.52 | €4,645.00 |
*price indicative
- RS Stock No.:
- 287-0579
- Mfr. Part No.:
- 1U30S-SA2-200
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | Micro USB Type B | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Voltage | 250V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ISO 5748 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A Micro USB Type B | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Voltage 250V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ISO 5748 | ||
- COO (Country of Origin):
- JP
The 3M USB3 vision industrial camera cable assembly features USB Type A and USB Micro B connectors for linking cameras to control units. Specifically designed for applications with repetitive bending motion, this cable assembly is ideal for various industries including Industrial Automation, Medical Imaging, Professional Audio Visual, and Data Transfer and Storage. Its durable construction ensures reliable connectivity and high-speed data transmission essential for demanding industrial applications.
Repetitive motion application
USB3.0 compatible
RoHS2 compliant