3M USB Cable, Male Micro USB Type B to Male, USB 3.0 USB Type A, Black, 5 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€155.23

(exc. VAT)

€190.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€155.23-
10 - 24€148.704%
25 - 99€142.348%
100 - 249€132.5514%
250 +€128.0517%

*price indicative

RS Stock No.:
287-0581
Mfr. Part No.:
1U30S-SA2-500
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

USB Cable

Cable Length

5m

Connector Type A

Micro USB Type B

Connector Type B

USB Type A

Voltage

250V

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ISO 5748

COO (Country of Origin):
JP
The 3M USB3 vision industrial camera cable assembly features USB Type A and USB Micro B connectors for linking cameras to control units. Specifically designed for applications with repetitive bending motion, this cable assembly is ideal for various industries including Industrial Automation, Medical Imaging, Professional Audio Visual, and Data Transfer and Storage. Its durable construction ensures reliable connectivity and high-speed data transmission essential for demanding industrial applications.

Repetitive motion application

USB3.0 compatible

RoHS2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy