StarTech.com USB 3.1, Male USB Type C to Male USB Type C, Black, 1 m
- RS Stock No.:
- 287-3389
- Mfr. Part No.:
- RUSB31CC1MBR
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€50.24
(exc. VAT)
€61.80
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.24 |
*price indicative
- RS Stock No.:
- 287-3389
- Mfr. Part No.:
- RUSB31CC1MBR
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
StarTech.com USB Cable, 1m Cable Length, USB 3.1 Version - RUSB31CC1MBR
This USB cable provides a direct connector link between two USB Type-C interfaces for data transfer and charging in industrial and laboratory environments. It is intended for connecting compatible equipment where a compact, reversible connector and enhanced throughput are required, while maintaining a discreet aesthetic suited to control cabinets, test benches and workstation setups.
Features and Benefits:
• USB 3.1 support enabling data rates up to 10Gbps for fast transfers
• Male-to-male USB-C design for straightforward device-to-device connections
• 1m length for flexible placement without excess cable slack
• Thermoplastic elastomer jacket offering Durable flexibility and abrasion resistance
• Black finish for low-visibility integration into racks and enclosures
• RoHS conformity reducing hazardous substance content in materials
• Male-to-male USB-C design for straightforward device-to-device connections
• 1m length for flexible placement without excess cable slack
• Thermoplastic elastomer jacket offering Durable flexibility and abrasion resistance
• Black finish for low-visibility integration into racks and enclosures
• RoHS conformity reducing hazardous substance content in materials
Applications
• Suitable for linking measurement instruments to host controllers
• Ideal for data exchange between industrial PCs and peripheral modules
• Used with power delivery equipment requiring reversible connectors
• Can be used for file transfer on test benches and assembly stations
• Used for temporary connections during equipment commissioning
• Ideal for data exchange between industrial PCs and peripheral modules
• Used with power delivery equipment requiring reversible connectors
• Can be used for file transfer on test benches and assembly stations
• Used for temporary connections during equipment commissioning
What connector genders are fitted on each end?
Both ends use male USB Type-C connectors designed for reversible insertion.
Which material composes the external sheath and what does it provide?
The outer jacket is thermoplastic elastomer which provides flexibility and resistance to wear in routine handling.
Is this cable compliant with environmental substance restrictions?
It meets RoHS requirements limiting specific hazardous materials in component manufacture.
What is the cable length and how does it affect installation?
The cable is 1m long, offering a balance between reach and minimal excess for organised routing.
