LENOVO , Male USB Type C to Male USB Type C, Black, 2 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-4177
Distrelec Article No.:
302-35-507
Mfr. Part No.:
4X90Q59480
Manufacturer:
LENOVO
Find similar products by selecting one or more attributes.
Select all

Brand

LENOVO

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type C

Connector Type B

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Lenovo USB-C to USB-C Cable is a versatile accessory that supports 5Gbps data rate and 20V/3A 60W Power. It can be used with USB-C Docks, USB-C monitors with 4K video, and other USB-C devices. With a length of 2m and a cable management strap, it offers convenience and functionality for various setups.

Supports 5Gbps data rate and 20V/3A 60W Power

Compatible with USB-C Docks, USB-C monitors with 4K video, and other USB-C devices

OS independent compatibility with WWCB certification

6.6 inch length with cable management strap for organization

Certified to meet Google's compatibility standards for Chrome OS devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy