LENOVO , Male USB Type C to Male USB Type C, Black, 1 m

Subtotal (1 unit)*

€22.39

(exc. VAT)

€27.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 91 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.39

*price indicative

RS Stock No.:
288-4179
Distrelec Article No.:
302-35-512
Mfr. Part No.:
4X90U90619
Manufacturer:
LENOVO
Find similar products by selecting one or more attributes.
Select all

Brand

LENOVO

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type C

Connector Type B

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Lenovo USB-C Cable 1m is a versatile accessory that allows you to easily connect your USB-C notebook to various USB-C accessories and displays. With a data rate of 10Gbps and support for up to 100W power, this cable is perfect for use with USB-C docks, monitors, and other devices. The 1m length provides flexibility while ensuring high-speed connectivity.

Supports a 10Gbps data rate for fast and reliable connectivity

Can deliver up to 100W of power at 20V/5A for efficient device charging

Compatible with USB-C Docks, monitors with 4K video, and a wide range of USB-C devices

Measures 1m in length for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy