LENOVO , Male Male USB Type C, Black, 1 m

Subtotal (1 unit)*

€29.41

(exc. VAT)

€36.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.41

*price indicative

RS Stock No.:
285-7783
Distrelec Article No.:
302-35-511
Mfr. Part No.:
4X90U90618
Manufacturer:
LENOVO
Find similar products by selecting one or more attributes.
Select all

Brand

LENOVO

Cable Length

1m

Product Type

USB Cable

Connector Type B

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Hybrid USB-C with USB-A Cable is designed to make it easy to connect your notebook USB-C ports or USB-A ports with other USB-C accessories. With a 10Gbps data rate, 20V/5A 100W power support for USB-C and 10Gbps data rate, 12W, 5V/1.5A 7.5W power support for USB-A, this cable is versatile and efficient. The 1m (3’3’’) length provides flexibility in usage, making it a reliable accessory for various devices.

Supports 10Gbps data rate for USB-C and USB-A connections

USB-C supports max 100W at 20V/5A power delivery

USB-A supports max 7.5W at 5V/1.5A power output

1m (3’3'') length for convenient connectivity

Hot plug supported for easy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy