Roline USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, Black, Gold, 800 mm

Subtotal (1 unit)*

€9.17

(exc. VAT)

€11.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.17

*price indicative

RS Stock No.:
815-8472
Mfr. Part No.:
11.02.8821-10
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Cable Length

800mm

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

Mini USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black, Gold

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
CN

ROLINE GOLD USB 2.0 Cable A-Mini Male to Male


USB 2.0 Hi-Speed cable

High quality improved shielding properties

Gold coated plugs for contact durability

Outer material nylon reinforced for better stability

480 Mbit/s data transfer support rate

USB Cable with 1 x Type A 1 x USB 5-pin Mini Connector

Gold and black colouring

Meets USB 2.0 Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy