L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 287-375
- Mfr. Part No.:
- U2C00049
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€10.94
(exc. VAT)
€13.46
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.94 |
*price indicative
- RS Stock No.:
- 287-375
- Mfr. Part No.:
- U2C00049
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Current | 500mA | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Contact Material | Gold | |
| Standards/Approvals | CE2011/65/EU | |
| Hazardous Area Certification | No | |
| Series | A-F/A-F USB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Current 500mA | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 5V | ||
Contact Material Gold | ||
Standards/Approvals CE2011/65/EU | ||
Hazardous Area Certification No | ||
Series A-F/A-F USB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com U2C000 series USB adaptors and couplers provide an economical way for users to solve gender and connector type mismatches among standard USB connectors. They can also be used to bridge two cables. Featuring a durable, fully moulded design with internal shielding that protects signals from EMI/RFI.
Solves mismatched USB connector combinations and bridge or lengthen cables
Moulded construction provides great durability
30um gold plated contacts provide reliable connections with repeated mating cycles
Easily convert your existing cables to fit your current application needs
Related links
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type C USB Connector USB 3.1
- L-Com Straight, Panel Male- 1 Port Type USB Type F USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector
- L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0
