Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- RS Stock No.:
- 185-4084
- Mfr. Part No.:
- 632712000112
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save 6%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€223.20
(exc. VAT)
€274.50
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 400 | €2.232 | €223.20 | - |
| 500 + | €2.078 | €207.80 | 6% |
*price indicative
- RS Stock No.:
- 185-4084
- Mfr. Part No.:
- 632712000112
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| Current | 5A | |
| USB Specification | USB 3.1 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | WR-COM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
Current 5A | ||
USB Specification USB 3.1 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 100V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series WR-COM | ||
- COO (Country of Origin):
- CN
WR-COM USB 3.1 Type C Plug Horizontal 0.8 mm
Related links
- Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type C USB Connector USB 3.1
