Encitech Connectors Straight, Front Female- 2 Port Type USB 3.1 Type C IP67 USB Connector USB 3.1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€58.31

(exc. VAT)

€71.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€58.31
10 - 99€52.48
100 +€48.40

*price indicative

RS Stock No.:
340-029
Distrelec Article No.:
301-36-085
Mfr. Part No.:
1310-1041-01
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

USB Connector

Mount Type

Front

USB Type

USB 3.1 Type C

USB Specification

USB 3.1

Connector Gender

Female

IP Rating

IP67

Orientation

Straight

Number of Ports

2

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Encitech Connectors USB-C Panel Connector, designed for USB 3.1, offers a reliable and high-speed data transfer solution for panel mount installations. Made from durable black plastic, it features gold-plated contacts for superior conductivity and corrosion resistance.

Waterproof rating IP64

Delivered with waterproof cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy