TE Connectivity Vertical, Board Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0
- RS Stock No.:
- 469-495
- Distrelec Article No.:
- 304-63-145
- Mfr. Part No.:
- 1734366-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 240 units)*
€206.33
(exc. VAT)
€253.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €206.33 | €0.86 |
*price indicative
- RS Stock No.:
- 469-495
- Distrelec Article No.:
- 304-63-145
- Mfr. Part No.:
- 1734366-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Board | |
| USB Type | USB 2.0 Type A | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Gold Flash Over Palladium Nickel | |
| Standards/Approvals | USB 2.0, UL 94V-0 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Board | ||
USB Type USB 2.0 Type A | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Vertical | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Contact Material Gold Flash Over Palladium Nickel | ||
Standards/Approvals USB 2.0, UL 94V-0 | ||
Hazardous Area Certification NO | ||
The TE Connectivity USB 2.0 Standard Profile Receptacle is engineered for reliability and convenience in todays digital environment. Designed for cable-to-board connections, it provides seamless integration in devices needing USB functionality. Its vertical orientation and compact dimension allow for efficient space management on printed circuit boards. This receptacle boasts superior mating cycles, promoting long-term use even in demanding applications. A robust construction, combined with consistent performance metrics, ensures this solution excels in various environments, meeting the diverse needs of modern electronics.
Designed for cable-to-board applications, ensuring versatile connectivity
Compact and vertical design optimises PCB space usage
Durable materials are resistant to wear and environmental factors
Can withstand high temperatures during soldering for reliable installation
Offers a user-friendly interface for easy connection and disconnection
Complies with USB 2.0 industry standards for enhanced compatibility
Supports a substantial number of mating cycles to ensure longevity
