TE Connectivity Right Angle, Board Female- 1 Port USB Connector USB 2.0
- RS Stock No.:
- 471-482
- Distrelec Article No.:
- 304-48-246
- Mfr. Part No.:
- 1-1734328-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 150 units)*
€271.28
(exc. VAT)
€333.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €271.28 | €1.809 |
*price indicative
- RS Stock No.:
- 471-482
- Distrelec Article No.:
- 304-48-246
- Mfr. Part No.:
- 1-1734328-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Board | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Board | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mini USB connector is designed to deliver exceptional performance and reliability in a compact form factor. Catering to a variety of applications, it offers a seamless connection for power and signal transmission, making it perfect for modern electronic devices. Featuring a right angle orientation and surface mount design, it allows for easy integration onto printed circuit boards with minimal space requirements. Its robust construction, made from high quality materials, ensures durability and longevity, even in demanding environments. The connector accommodates a range of uses, from consumer electronics to industrial applications, ensuring versatility and a wide application range. With an operational temperature range allowing for extreme conditions, this connector is built to perform reliably.
Compact mini profile for space saving integration
Right angle design facilitates flexible PCB layout
Suitable for a variety of electronic applications
Surface mount method streamlines assembly processes
Durable materials withstand rigorous usage conditions
Designed for high mating cycle longevity
Operational temperature resilience ensures reliability
Compatible with multiple USB configurations
Related links
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB Type B IPX4 USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
