L-Com Straight Female- 1 Port Type USB Type B Hood USB Connector 2

Bulk discount available

Subtotal (1 unit)*

€3.18

(exc. VAT)

€3.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.18
10 +€2.92

*price indicative

RS Stock No.:
664-117
Mfr. Part No.:
USBHD2.0-Z-B
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Connector

USB Type

USB Type B Hood

USB Specification

2

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Termination Type

Solder

Standards/Approvals

No

Hazardous Area Certification

NO

The L-Com USB Hood is a protective backshell designed to enclose USB Type B connectors in custom cable assemblies or field repairs. The housing is constructed from black LSZH (Low Smoke Zero Halogen) material, which meets UL94V-0 flammability standards for enhanced safety in industrial and confined environments. It is part of the USBHD2.0 series, which replaces older CNUSB and HOODUSB models and supports USB 2.0 to USB 3.0 applications.

Gold plated contacts ensure reliable mating cycles and signal integrity

UL94V 0 rated LSZH housing minimizes toxic emissions during combustion

Available in Type A or Type B styles with color options including black LSZH and light gray PVC

Related links