RS PRO Straight, Panel Mount Male/Female- 2 Port Type USB Type A IP67 USB Connector USB Type A
- RS Stock No.:
- 707-069
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.33
(exc. VAT)
€36.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €29.33 |
| 10 + | €26.98 |
*price indicative
- RS Stock No.:
- 707-069
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel Mount | |
| Current | 2.1A | |
| USB Specification | USB Type A | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Connector Gender | Male/Female | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Push Pull | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel Mount | ||
Current 2.1A | ||
USB Specification USB Type A | ||
Orientation Straight | ||
IP Rating IP67 | ||
Connector Gender Male/Female | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Push Pull | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS PRO USB Connectors is a convenient and efficient solution for powering or charging multiple devices simultaneously. Designed for easy installation in vehicles, boats, or equipment panels, it offers two USB ports for powering smartphones, tablets, GPS units, and more. With a secure, flush-mount design, it ensures a neat, professional appearance while maintaining durability. Ideal for custom installations, this device provides reliable connectivity and power distribution, enhancing functionality in both personal and commercial applications.
Dual USB Panel Mount with Dual USB-A Plug
C4 Size
300mm Cable Length
Use for Vehicle Installations, Marine Applications, Off-grid Systems, Workstations & Desks, Industrial Equipment etc
