Hirose Right Angle, Top Female- 1 Port Type USB Type C IP54, IP68, IP69K USB Connector USB 2.0

Image representative of range

Subtotal (1 reel of 1500 units)*

€1,243.69

(exc. VAT)

€1,529.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,243.69€0.829

*price indicative

RS Stock No.:
818-805
Mfr. Part No.:
CX90B-16P
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Top

Current

5A

USB Specification

USB 2.0

IP Rating

IP54, IP68, IP69K

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

48V ac, 48V ac

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

CX

COO (Country of Origin):
KR
The Hirose Electric connector provides reliable power and data transmission through its robust Type-C design, ensuring high performance in a Compact form factor, suitable for various electronic applications.

Handles a maximum of 1.25A on power pins for efficient power delivery

Supports a voltage rating of up to 48V AC/DC, ensuring compatibility with diverse systems

Operates within a temperature range of -40℃ to +105℃, allowing for wide environmental usability

Ingress protection against humidity with a maximum of 95% RH, ensuring durability in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy