Hirose Straight, Bottom Male- 1 Port Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 136-2687
- Mfr. Part No.:
- ZX80-B-5S(30)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.60
(exc. VAT)
€9.35
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.52 | €7.60 | - |
| 50 - 120 | €1.354 | €6.77 | 10% |
| 125 - 245 | €1.224 | €6.12 | 19% |
| 250 - 495 | €1.106 | €5.53 | 27% |
| 500 + | €0.99 | €4.95 | 34% |
*price indicative
- RS Stock No.:
- 136-2687
- Mfr. Part No.:
- ZX80-B-5S(30)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| Mount Type | Bottom | |
| USB Type | USB Type B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | ZX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
Mount Type Bottom | ||
USB Type USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series ZX | ||
- COO (Country of Origin):
- CN
Micro USB Plug, cradle mount - Hirose ZX
Brought to you by Hirose, the ZX series Micro USB plug is designed to be 60% smaller than a standard Mini-B connector, while still allowing for a high rate of data transfer. Mounted in a durable plastic cradle, these connectors offer a robust surface mounting. A version with a mating lock configuration is available for an even more secure connection.
Features and Benefits:
• Compact and robust Plug
• Micro B plug
• Shell through hole
• USB 2.0 Hi-Speed (480Mbps)
Applications:
• Mobile Phones
• Portable music players
• Digital cameras / camcorders
Hirose Micro-USB Connectors
Related links
- Hirose Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Bottom Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Surface Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Through Hole Male- 1 Port Type USB Type B USB Connector 2.0
- Hirose Straight, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Hirose Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
