- RS Stock No.:
- 174-7650
- Mfr. Part No.:
- UB-20BMFA-SL8001
- Manufacturer:
- Amphenol Industrial
75 In stock for delivery within 2 working days
Added
Price Each
€2.58
(exc. VAT)
€3.17
(inc. VAT)
Units | Per unit |
1 + | €2.58 |
- RS Stock No.:
- 174-7650
- Mfr. Part No.:
- UB-20BMFA-SL8001
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol UB series, screw thread, USB Type B connector without strain relief has a jack connector & contact gender with current rating of 1A.
ABS connector body
Temperature ranges between -20℃ to 70℃
Copper alloy, gold plated pin
IP68, mated waterproof rating
Temperature ranges between -20℃ to 70℃
Copper alloy, gold plated pin
IP68, mated waterproof rating
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
USB Type | B |
Termination Method | PCB |
Body Orientation | Straight |
IP Rating | IP68 |
Current Rating | 1.0A |
Series | UB |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -20.0°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 174-7650
- Mfr. Part No.:
- UB-20BMFA-SL8001
- Manufacturer:
- Amphenol Industrial