TE Connectivity Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- RS Stock No.:
- 186-4902
- Distrelec Article No.:
- 304-38-770
- Mfr. Part No.:
- 1734035-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
Last RS stock
- 115 left, ready to ship from another location
- Final 360 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.572 | €7.86 | - |
| 50 - 145 | €1.316 | €6.58 | 16% |
| 150 + | €1.212 | €6.06 | 22% |
*price indicative
- RS Stock No.:
- 186-4902
- Distrelec Article No.:
- 304-38-770
- Mfr. Part No.:
- 1734035-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | Mini USB Type B | |
| Mount Type | Surface | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 1734 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type Mini USB Type B | ||
Mount Type Surface | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 1734 | ||
- COO (Country of Origin):
- CN
Complete family of board mount receptacles, including various orientations and PCB mounting styles
Cable mount overmold plug kits for all USB sizes and types
Consolidates serial parallel, keyboards, mice and game ports
Compatible with asynchronous and isochronous data transfer methods
Polarized for proper orientation
Plug and Play capability
Hot pluggable, permitting attaching or detaching peripherals without power down or reboot
Allows for charging
Applications
Desktop and laptop computers
Keyboards/mice/joysticks
Printers/scanners
Game ports
Digital audio
Modems
Portable storage devices
Cell phones
GPS devices
MP3 players
Related links
- TE Connectivity Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Top Mount Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type AB USB Connector USB 2.0
