Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 172-5344
- Mfr. Part No.:
- 629104151021
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 600 more to save 14%
View bulk pricing optionsSubtotal (1 reel of 300 units)*
€557.40
(exc. VAT)
€685.50
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 300 | €1.858 | €557.40 | - |
| 600 + | €1.58 | €474.00 | 14% |
*price indicative
- RS Stock No.:
- 172-5344
- Mfr. Part No.:
- 629104151021
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Surface | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | WR-COM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Surface | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series WR-COM | ||
- COO (Country of Origin):
- CN
Wurth WR-COM Type A USB 2.0 Receptacle ConnectorS
WR-COM series type A USB 2.0 right angle SMT mounting receptacle connector. This type A USB connector has nickel plated brass shielding, gold plated stamped contacts and can be used for up to 1500 mating cycles. Solder tabs on either side of the connector help provide a secure retention to the PCB;Stock number 122-5095 features board guides to aid accurate alignment on the PCB.
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
Related links
- Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Hirose Straight, Surface Male- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Vertical, Surface Male- 1 Port Type USB Type C Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
