Rittal Horizontal, Wall Female/Male- 2 Port Type RJ45 IP67, IP66 USB Connector USB 2.0

Subtotal (1 unit)*

€68.88

(exc. VAT)

€84.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.88

*price indicative

RS Stock No.:
230-4883
Mfr. Part No.:
2482700
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

USB Connector

Mount Type

Wall

USB Type

RJ45

USB Specification

USB 2.0

Connector Gender

Female/Male

Orientation

Horizontal

IP Rating

IP67, IP66

Number of Ports

2

Termination Type

RJ45

Contact Material

Brass

Standards/Approvals

No

Hazardous Area Certification

NO

Series

SZ

COO (Country of Origin):
DE

Rittal SZ Series USB Connector, RJ45 USB, IP66 / IP67 - 2482700


This USB connector is designed for seamless interface extension, allowing connections from internal enclosures, such as industrial PCs and switches, to the exterior. The compact design ensures that the wall connection occupies minimal space, similar to a standard switch. With a horisontal body orientation and robust construction, this connector offers reliability in industrial environments.

Features & Benefits


• Dual ports enable versatile connectivity options

• Waterproof rating ensures protection against moisture ingress

• IP66 and IP67 ratings safeguard against dust and water

• Constructed from brass and aluminium for durability

• Sealed with a captive protective cap for easier maintenance

Applications


• Used for outdoor connections in industrial settings

• Ideal for maintaining internal IT equipment interfaces

• Utilised in environments where water exposure is a concern

• Supports the integration of external devices into enclosures

Can it be installed in tight spaces?


Yes, it occupies minimal space similar to a switch.

Related links