- RS Stock No.:
- 230-4884
- Mfr. Part No.:
- 2482710
- Manufacturer:
- Rittal
View all USB Connectors
Temporarily out of stock - back order for despatch 09-10-2023, delivery within 2 working days
Price Each
€67.86
(exc. VAT)
€83.47
(inc. VAT)
units | Per unit |
1 - 4 | €67.86 |
5 - 9 | €64.47 |
10 - 14 | €61.15 |
15 + | €59.54 |
- RS Stock No.:
- 230-4884
- Mfr. Part No.:
- 2482710
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal SZ Interface extension is used for extending the internal enclosure interfaces e.g. from industrial PCs and switches up to the outside of the enclosure. The wall connection only needs the same space as a switch.
Rapid access for maintenance work
The protection category of the enclosure is preserved
The lock nut cuts automatically into the spray-finish, thereby creating a conductive connection
Captive protective cap
The protection category of the enclosure is preserved
The lock nut cuts automatically into the spray-finish, thereby creating a conductive connection
Captive protective cap
Specifications
Attribute | Value |
Gender | Female to Male |
Mounting Type | Wall Mount |
IP Rating | IP66, IP67 |
Body Orientation | Horizontal |
Number of Ports | 2 |
Series | SZ |