Rittal Horizontal, Wall Female/Male- 2 Port Type USB Type A IP67, IP66 USB Connector USB 2.0
- RS Stock No.:
- 230-4885
- Mfr. Part No.:
- 2482720
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€74.20
(exc. VAT)
€91.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.20 |
*price indicative
- RS Stock No.:
- 230-4885
- Mfr. Part No.:
- 2482720
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Wall | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female/Male | |
| IP Rating | IP67, IP66 | |
| Orientation | Horizontal | |
| Number of Ports | 2 | |
| Termination Type | Solder | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | SZ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Wall | ||
USB Specification USB 2.0 | ||
Connector Gender Female/Male | ||
IP Rating IP67, IP66 | ||
Orientation Horizontal | ||
Number of Ports 2 | ||
Termination Type Solder | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series SZ | ||
- COO (Country of Origin):
- DE
The Rittal SZ Interface extension is used for extending the internal enclosure interfaces e.g. from industrial PCs and switches up to the outside of the enclosure. The wall connection only needs the same space as a switch.
Rapid access for maintenance work
The protection category of the enclosure is preserved
The lock nut cuts automatically into the spray-finish, thereby creating a conductive connection
Captive protective cap
Related links
- Rittal Horizontal IP66 USB Connector USB 2.0
- Rittal Horizontal IP67 USB Connector USB 2.0
- Rittal Horizontal IP67 USB Connector USB 2.0
- Rittal Straight IP66 USB Connector USB 2.0
- Rittal Straight IP67 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Male- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Same Sky Horizontal, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Cable Male- 2 Port Type USB Type A USB Connector USB 2.0
