Same Sky Horizontal, Surface Female Type USB Type A USB Connector USB 2.0

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6793
Mfr. Part No.:
UJ2-AV-1-SMT-TR
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Surface

USB Specification

USB 2.0

Current

1A

Connector Gender

Female

Orientation

Horizontal

Voltage

30V

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Material

Phosphor Bronze

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, UL94V-0, EU RoHS

Hazardous Area Certification

No

Series

UJ2-AV

COO (Country of Origin):
TW
The CUI devices provides a USB connectors of USB jack 2.0 having a vertical body orientation with a standard A type. The mounting style of the product is surface mount with the rated input voltage of 30 V.

Contact plating thickness is 3 μin

Operating temperature is -20°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy