Same Sky Horizontal, Surface Female Type USB Type A USB Connector USB 2.0

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
259-6794
Mfr. Part No.:
UJ2-AV-1-SMT-TR
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type A

USB Specification

USB 2.0

Current

1A

Orientation

Horizontal

Connector Gender

Female

Voltage

30V

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Standards/Approvals

REACH, UL94V-0, EU RoHS

Hazardous Area Certification

No

Series

UJ2-AV

COO (Country of Origin):
TW
The CUI devices provides a USB connectors of USB jack 2.0 having a vertical body orientation with a standard A type. The mounting style of the product is surface mount with the rated input voltage of 30 V.

Contact plating thickness is 3 μin

Operating temperature is -20°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy