Same Sky Horizontal, Surface Female Type USB Type C IP67 USB Connector USB 3.1
- RS Stock No.:
- 259-6815
- Mfr. Part No.:
- UJ31-CH-3-MSMT-TR-67
- Manufacturer:
- Same Sky
Get a bulk buy discount
Add 10 more to save €2.10
View bulk pricing optionsSubtotal (1 unit)*
€4.22
(exc. VAT)
€5.19
(inc. VAT)
Last RS stock
- Final 112 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.22 | - |
| 10 - 99 | €4.01 | €2.10 |
| 100 - 249 | €3.82 | €40.00 |
| 250 - 499 | €3.61 | €152.50 |
| 500 + | €3.43 | €395.00 |
*price indicative
- RS Stock No.:
- 259-6815
- Mfr. Part No.:
- UJ31-CH-3-MSMT-TR-67
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| USB Specification | USB 3.1 | |
| Connector Gender | Female | |
| Orientation | Horizontal | |
| IP Rating | IP67 | |
| Voltage | 20V | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Copper Nickel Silicide Alloy | |
| Standards/Approvals | UL94V-0, 2011/65/EU and EU 2015/863 RoHS, 1907/2006/EC REACH | |
| Hazardous Area Certification | No | |
| Series | UJ31-CH | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
USB Specification USB 3.1 | ||
Connector Gender Female | ||
Orientation Horizontal | ||
IP Rating IP67 | ||
Voltage 20V | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Contact Material Copper Nickel Silicide Alloy | ||
Standards/Approvals UL94V-0, 2011/65/EU and EU 2015/863 RoHS, 1907/2006/EC REACH | ||
Hazardous Area Certification No | ||
Series UJ31-CH | ||
- COO (Country of Origin):
- CN
The CUI devices provides a USB connectors of USB jack 3.1 having a horizontal body orientation with a 2 generation C type. The mounting style of the product is surface mount with the rated input voltage of 30 V.
Contact plating thickness is 15 μin
Operating temperature is -20°C to 85°C
Related links
- Same Sky Horizontal, Surface Female Type USB Type C IP67 USB Connector USB 3.1
- Same Sky Horizontal, Surface Female Type USB Type C USB Connector USB 3.1
- Same Sky Horizontal, Surface Female Type Micro USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Encitech Connectors Straight, Front Female- 2 Port Type USB 3.1 Type C IP67 USB Connector USB 3.1
- Amphenol Industrial Straight, Surface Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- Amphenol Industrial Straight, Through Hole Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
