Same Sky Horizontal, Surface Female Type USB Type C IP67 USB Connector USB 3.1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6814
Mfr. Part No.:
UJ31-CH-3-MSMT-TR-67
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type C

USB Specification

USB 3.1

Orientation

Horizontal

Connector Gender

Female

IP Rating

IP67

Voltage

20V

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

80°C

Contact Material

Copper Nickel Silicide Alloy

Standards/Approvals

UL94V-0, 2011/65/EU and EU 2015/863 RoHS, 1907/2006/EC REACH

Hazardous Area Certification

No

Series

UJ31-CH

COO (Country of Origin):
CN
The CUI devices provides a USB connectors of USB jack 3.1 having a horizontal body orientation with a 2 generation C type. The mounting style of the product is surface mount with the rated input voltage of 30 V.

Contact plating thickness is 15 μin

Operating temperature is -20°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy