Same Sky Horizontal, Surface Female Type USB Type C USB Connector USB 3.1

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.41

(exc. VAT)

€4.19

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 706 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 8€1.705€3.41-
10 - 98€1.625€3.254%
100 - 248€1.54€3.089%
250 - 498€1.46€2.9214%
500 +€1.39€2.7818%

*price indicative

Packaging Options:
RS Stock No.:
259-6817
Mfr. Part No.:
UJ31-CH-3-SMT-TR
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Surface

USB Specification

USB 3.1

Connector Gender

Female

Orientation

Horizontal

Voltage

20V

Termination Type

Surface Mount

Minimum Operating Temperature

-30°C

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

UL94V-0, 2011/65/EU and EU 2015/863 RoHS, 1907/2006/EC REACH

Hazardous Area Certification

No

Series

UJ31-CH

COO (Country of Origin):
CN
The CUI devices provides a USB connectors of USB jack 3.1 having a horizontal body orientation with a 2 generation C type. The mounting style of the product is surface mount with the rated input voltage of 30 V.

Contact plating thickness is 3 μin

Operating temperature is -20°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy