Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 3.0

Subtotal (1 pack of 100 units)*

€263.00

(exc. VAT)

€323.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€263.00€2.63

*price indicative

RS Stock No.:
267-1763
Mfr. Part No.:
1332636
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

USB Connector

USB Type

USB Type A

USB Specification

USB 3.0

Current

1.8A

Connector Gender

Female

Orientation

Straight

IP Rating

IP20

Voltage

30V

Minimum Operating Temperature

-40°C

Termination Type

PCB

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

Series

CUC

COO (Country of Origin):
CN
The Phoenix Contact USB PCB connectors is connection profile USB-A type. Data transmission up to 5 Gbps and optimized for wave soldering.

9 number of position

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy