Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 2.0
- RS Stock No.:
- 267-1767
- Mfr. Part No.:
- 1332645
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€824.16
(exc. VAT)
€1,013.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €824.16 | €0.824 |
*price indicative
- RS Stock No.:
- 267-1767
- Mfr. Part No.:
- 1332645
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Current | 5A | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Connector Gender | Female | |
| Voltage | 20V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Series | CUC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Current 5A | ||
Orientation Straight | ||
IP Rating IP20 | ||
Connector Gender Female | ||
Voltage 20V | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Series CUC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact USB PCB connectors is connection profile USB-C type. Data transmission up to 480 Mbps and optimized for SMD reflow soldering processes.
16 number of position
IP20 degree of protection
Related links
- Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 2.0
- Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 3.0
- Phoenix Contact Straight Female Type USB Type C IP20 USB Connector USB 3.1
- Phoenix Contact Straight, Wave Soldering Mount Female Type USB Type A IP20 USB Connector USB 3.0
- TE Connectivity Straight, Panel Female- 1 Port Type USB Type B IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
