HARTING Straight, Panel Female- 2 Port Type USB Type A to A IP20 USB Connector USB 2.0

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€123.96

(exc. VAT)

€152.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 02 December 2026
  • Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€123.96-
15 - 49€116.645%
50 +€105.7314%

*price indicative

RS Stock No.:
875-5584
Distrelec Article No.:
301-83-904
Mfr. Part No.:
09454521952
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

USB Connector

USB Type

USB Type A to A

Mount Type

Panel

USB Specification

USB 2.0

Current

1.5A

Connector Gender

Female

IP Rating

IP20

Orientation

Straight

Number of Ports

2

Voltage

30V

Termination Type

Plug-In

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

har-Port

COO (Country of Origin):
DE

Harting har-Port Series USB Connector, 1.5A Current Rating, USB 2.0 Specification - 9454521952


This USB connector provides a panel-mounted Interface for USB Type A to A connections in industrial and electronic equipment. Designed for straight-orientation installation, it offers a simple means to add two A-to-A ports to control panels or enclosures while supporting USB 2.0 signalling. The unit is intended for environments where a compact, plug-in Interface is required and where connection durability and predictable electrical performance are important.

Features & Benefits


• Two-port panel connector giving dual external access
• Female contacts MADE from copper alloy for conductive contact
• Supports USB 2.0 data rates for legacy device compatibility
• Rated for 1.5 A current to manage modest power needs
• Voltage capability up to 30V to suit low-voltage systems
• Operating range from -25 to 70°C for varied site conditions

**Applications**


• Suitable for automation control panels requiring A-to-A links
• Ideal for electronics test racks needing rear-panel connections
• Used with industrial HMI units for peripheral attachment
• Can be used for temporary device-to-device data transfers
• Used for equipment where straightforward panel mounting is required

How is the connector mounted to enclosures?


The unit uses a panel-mount configuration with a plug-in termination style to allow flush installation and straightforward mating on enclosures.

What environmental protection does it provide?


It carries an IP20 ingress classification, providing Basic protection against solid objects greater than 12mm but not against water ingress.

What form factor and orientation should I prepare for?


The connector presents in a straight orientation and supplies two adjacent female A-type ports for inline cable insertion.

What contact material and electrical limits apply?


Contacts are formed from a copper alloy and the device is specified to carry up to 1.5 A at voltages up to 30 V.

Which USB standard does it support and how does that affect compatibility?


It conforms to USB 2.0 specifications, ensuring interoperability with devices using that standard and supporting corresponding data signalling levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy