RND Straight, Cable Male Type USB Type A USB Connector 2
- RS Stock No.:
- 283-2402
- Distrelec Article No.:
- 301-12-362
- Mfr. Part No.:
- RND 205-00860
- Manufacturer:
- RND
Subtotal (1 unit)*
€0.61
(exc. VAT)
€0.75
(inc. VAT)
Last RS stock
- Final 185 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €0.61 |
*price indicative
- RS Stock No.:
- 283-2402
- Distrelec Article No.:
- 301-12-362
- Mfr. Part No.:
- RND 205-00860
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| USB Type | USB Type A | |
| Product Type | USB Connector | |
| USB Specification | 2 | |
| Contact Material | Brass, Gold-Flashed | |
| Current | 1.5 A | |
| Distrelec Product Id | 30112362 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
USB Type USB Type A | ||
Product Type USB Connector | ||
USB Specification 2 | ||
Contact Material Brass, Gold-Flashed | ||
Current 1.5 A | ||
Distrelec Product Id 30112362 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 500 V | ||
- COO (Country of Origin):
- CN
The USB Type A male solder connector features 4 poles and a housing made of steel with UL 94 V0 flame retardant rating. With a rated current of 1.5 A, it provides reliable power transmission. It withstands a dielectric voltage of 500 VAC and maintains insulation resistance of at least 1000M ohm.
RoHS compliant
Brass and gold flashed contact
Related links
- RS PRO Straight, Cable Male Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- RS PRO Straight, Cable Male- 1 Port Type Mini USB Type B USB Connector
- RND Straight Male 5 way M12 to Straight Connector & Cable, 5m
- RND Silver Straight Cable RCA Connector, Nickel
- RS PRO Straight, Cable Male- 2 Port Type USB Type A USB Connector
- ASSMANN WSW Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
